New Product
1.5 µH Shielded Molded Inductor 7.1 A 25.2mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP1212BZEZ1R5M1Z

DigiKey Part Number
541-IHLP1212BZEZ1R5M1ZTR-ND - Tape & Reel (TR)
541-IHLP1212BZEZ1R5M1ZCT-ND - Cut Tape (CT)
541-IHLP1212BZEZ1R5M1ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP1212BZEZ1R5M1Z
Description
FIXED IND 1.5UH 7.1A 25.2 MOHM S
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 7.1 A 25.2mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
25.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
47MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.40000$8.40
10$6.88600$68.86
100$5.65960$565.96
1,000$4.81825$4,818.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.32727$12,981.81
6,000$4.08134$24,488.04
9,000$3.94419$35,497.71
15,000$3.93648$59,047.20
Manufacturers Standard Package