


IHLP1212BZEVR68M5A | |
---|---|
DigiKey Part Number | 541-IHLP1212BZEVR68M5ATR-ND - Tape & Reel (TR) 541-IHLP1212BZEVR68M5ACT-ND - Cut Tape (CT) 541-IHLP1212BZEVR68M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1212BZEVR68M5A |
Description | FIXED IND 680NH 5.96A 27.75MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 5.96 A 27.75mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.27A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27.75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 106MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.140" L x 0.130" W (3.56mm x 3.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $5.25500 | $52.55 |
100 | $4.32140 | $432.14 |
1,000 | $3.56784 | $3,567.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.42807 | $13,712.28 |