
IHLP1212BZEV2R2MA1 | |
---|---|
DigiKey Part Number | 541-IHLP1212BZEV2R2MA1TR-ND - Tape & Reel (TR) 541-IHLP1212BZEV2R2MA1CT-ND - Cut Tape (CT) 541-IHLP1212BZEV2R2MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1212BZEV2R2MA1 |
Description | IHLP-1212BZ-A1 2.2 20% EV E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 3.55 A 80.37mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.93A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80.37mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.140" L x 0.130" W (3.56mm x 3.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $5.14000 | $51.40 |
100 | $4.22540 | $422.54 |
1,000 | $3.47990 | $3,479.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.35692 | $13,427.68 |
8,000 | $3.16612 | $25,328.96 |
12,000 | $3.05972 | $36,716.64 |
20,000 | $3.04833 | $60,966.60 |