
IHLP1212AEEZ1R5M1Z | |
|---|---|
DigiKey Part Number | 541-IHLP1212AEEZ1R5M1ZTR-ND - Tape & Reel (TR) 541-IHLP1212AEEZ1R5M1ZCT-ND - Cut Tape (CT) 541-IHLP1212AEEZ1R5M1ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1212AEEZ1R5M1Z |
Description | FIXED IND 1.5UH 5.5A 41.4 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 5.5 A 41.4mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 41.4mOhm Max |
Mfr | Frequency - Self Resonant 51MHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 5A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 10 | $7.21000 | $72.10 |
| 100 | $5.93180 | $593.18 |
| 1,000 | $4.87921 | $4,879.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.36068 | $13,082.04 |
| 6,000 | $4.11286 | $24,677.16 |
| 9,000 | $3.97465 | $35,771.85 |
| 15,000 | $3.96687 | $59,503.05 |

