1 µH Shielded Molded Inductor 6.1 A 33.8mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP1212ABEZ1R0M1Z

DigiKey Part Number
541-IHLP1212ABEZ1R0M1ZTR-ND - Tape & Reel (TR)
541-IHLP1212ABEZ1R0M1ZCT-ND - Cut Tape (CT)
541-IHLP1212ABEZ1R0M1ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP1212ABEZ1R0M1Z
Description
FIXED IND 1UH 6.1A 33.8 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 6.1 A 33.8mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
33.8mOhm Max
Mfr
Frequency - Self Resonant
66MHz
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Molded
Package / Case
1212 (3030 Metric)
Inductance
Supplier Device Package
1212
Tolerance
±20%
Size / Dimension
0.117" L x 0.117" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
5.1A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,277
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.21000$9.21
10$7.56400$75.64
100$6.22120$622.12
1,000$5.11961$5,119.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.57376$13,721.28
6,000$4.31386$25,883.16
9,000$4.18269$37,644.21
Manufacturers Standard Package