
IHLE5050FHER2R2M5A | |
|---|---|
DigiKey Part Number | 541-IHLE5050FHER2R2M5ATR-ND - Tape & Reel (TR) 541-IHLE5050FHER2R2M5ACT-ND - Cut Tape (CT) 541-IHLE5050FHER2R2M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE5050FHER2R2M5A |
Description | IHLE-5050FH-5A 2.2 20% ER E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 25.5 A 3.67mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.67mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 23.3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.550" L x 0.535" W (13.97mm x 13.59mm) | |
Height - Seated (Max) | 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.60000 | $26.60 |
| 10 | $21.90600 | $219.06 |
| 100 | $18.01230 | $1,801.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $17.00004 | $4,250.01 |
| 500 | $16.03178 | $8,015.89 |
| 750 | $15.49180 | $11,618.85 |
| 1,250 | $14.83810 | $18,547.62 |
| 1,750 | $14.42311 | $25,240.44 |
| 2,500 | $14.24676 | $35,616.90 |

