4.7 µH Shielded Inductor 9.8 A 15.32mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLE4040DDEW4R7M5A

DigiKey Part Number
541-IHLE4040DDEW4R7M5ATR-ND - Tape & Reel (TR)
541-IHLE4040DDEW4R7M5ACT-ND - Cut Tape (CT)
541-IHLE4040DDEW4R7M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLE4040DDEW4R7M5A
Description
FIXED IND 4.7UH 9.8A 15.32 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 9.8 A 15.32mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
15.32mOhm Max
Series
Frequency - Self Resonant
20.1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.430" L x 0.426" W (10.92mm x 10.82mm)
Current - Saturation (Isat)
9.2A
Height - Seated (Max)
0.174" (4.42mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.32000$13.32
10$10.94300$109.43
25$10.12560$253.14
50$9.54680$477.34
100$9.00090$900.09
250$8.32740$2,081.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.62774$3,813.87
1,000$7.19315$7,193.15
1,500$6.95067$10,426.00
2,500$6.65714$16,642.85
3,500$6.47077$22,647.69
5,000$6.27914$31,395.70
Manufacturers Standard Package