
IHLE4040DDEW330M5A | |
|---|---|
DigiKey Part Number | 541-IHLE4040DDEW330M5ATR-ND - Tape & Reel (TR) 541-IHLE4040DDEW330M5ACT-ND - Cut Tape (CT) 541-IHLE4040DDEW330M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE4040DDEW330M5A |
Description | FIXED IND 33UH 3.7A 117.7 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 3.7 A 117.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLE4040DDEW330M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 117.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.79MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.430" L x 0.426" W (10.92mm x 10.82mm) | |
Height - Seated (Max) | 0.174" (4.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.21000 | $15.21 |
| 10 | $12.53800 | $125.38 |
| 25 | $11.59880 | $289.97 |
| 50 | $10.93620 | $546.81 |
| 100 | $10.31140 | $1,031.14 |
| 250 | $9.54056 | $2,385.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.73912 | $4,369.56 |
| 1,000 | $8.24131 | $8,241.31 |
| 1,500 | $7.96367 | $11,945.50 |
| 2,500 | $7.62748 | $19,068.70 |
| 3,500 | $7.41405 | $25,949.17 |
| 5,000 | $7.25547 | $36,277.35 |

