
IHLE4040DDER100M5A | |
---|---|
DigiKey Part Number | 541-IHLE4040DDER100M5ATR-ND - Tape & Reel (TR) 541-IHLE4040DDER100M5ACT-ND - Cut Tape (CT) 541-IHLE4040DDER100M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE4040DDER100M5A |
Description | IHLE-4040DD-5A 10 20% ER E3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 6.5 A 33.06mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33.06mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.430" L x 0.426" W (10.92mm x 10.82mm) | |
Height - Seated (Max) | 0.174" (4.42mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.18000 | $12.18 |
10 | $9.98500 | $99.85 |
100 | $8.21310 | $821.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.30836 | $3,654.18 |
1,000 | $6.89175 | $6,891.75 |
1,500 | $6.65941 | $9,989.11 |
2,500 | $6.37812 | $15,945.30 |
3,500 | $6.19961 | $21,698.63 |
5,000 | $6.01595 | $30,079.75 |
12,500 | $5.94762 | $74,345.25 |