
IHLE2525CDER100M5A | |
|---|---|
DigiKey Part Number | 541-IHLE2525CDER100M5ATR-ND - Tape & Reel (TR) 541-IHLE2525CDER100M5ACT-ND - Cut Tape (CT) 541-IHLE2525CDER100M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE2525CDER100M5A |
Description | FIXED IND 10UH 4A 76.9 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 4 A 76.9mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 76.9mOhm Max |
Mfr | Frequency - Self Resonant 14MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 4 Lead |
Tolerance ±20% | Supplier Device Package Nonstandard, 4 Lead |
Current Rating (Amps) | Size / Dimension 0.284" L x 0.280" W (7.21mm x 7.12mm) |
Current - Saturation (Isat) 2.9A | Height - Seated (Max) 0.132" (3.35mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $8.61600 | $86.16 |
| 100 | $7.08200 | $708.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.71345 | $5,713.45 |
| 2,000 | $5.38813 | $10,776.26 |
| 3,000 | $5.20665 | $15,619.95 |
| 5,000 | $4.98698 | $24,934.90 |
| 7,000 | $4.84751 | $33,932.57 |
| 10,000 | $4.83013 | $48,301.30 |

