
IHSR4040DZERR13M5A | |
|---|---|
DigiKey Part Number | 541-IHSR4040DZERR13M5ATR-ND - Tape & Reel (TR) 541-IHSR4040DZERR13M5ACT-ND - Cut Tape (CT) 541-IHSR4040DZERR13M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHSR4040DZERR13M5A |
Description | FIXED IND 130NH 72A 0.58 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 130 nH Shielded Inductor 72 A 0.58mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 92A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.58mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 151MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.47000 | $14.47 |
| 10 | $11.88000 | $118.80 |
| 100 | $9.76960 | $976.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.88310 | $7,883.10 |
| 2,000 | $7.43458 | $14,869.16 |
| 3,000 | $7.18452 | $21,553.56 |
| 5,000 | $6.90606 | $34,530.30 |

