
IHLE2020CDER3R3M5A | |
|---|---|
DigiKey Part Number | 541-IHLE2020CDER3R3M5ATR-ND - Tape & Reel (TR) 541-IHLE2020CDER3R3M5ACT-ND - Cut Tape (CT) 541-IHLE2020CDER3R3M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE2020CDER3R3M5A |
Description | FIXED IND 3.3UH 5.2A 47 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 5.2 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLE2020CDER3R3M5A Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 47mOhm Max |
Series | Frequency - Self Resonant 33.4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.232" L x 0.216" W (5.89mm x 5.49mm) |
Current - Saturation (Isat) 6.1A | Height - Seated (Max) 0.135" (3.43mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLE2020CDER3R3M51 | Vishay Dale | 1,827 | 541-IHLE2020CDER3R3M51CT-ND | $9.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $7.44900 | $74.49 |
| 25 | $6.88960 | $172.24 |
| 50 | $6.49340 | $324.67 |
| 100 | $6.12260 | $612.26 |
| 250 | $5.66428 | $1,416.07 |
| 500 | $5.34086 | $2,670.43 |
| 1,000 | $5.03624 | $5,036.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.06700 | $10,134.00 |
| 4,000 | $4.77885 | $19,115.40 |
| 6,000 | $4.61817 | $27,709.02 |
| 10,000 | $4.51155 | $45,115.50 |

