
IHLE2020CDER150M51 | |
|---|---|
DigiKey Part Number | 541-IHLE2020CDER150M51TR-ND - Tape & Reel (TR) 541-IHLE2020CDER150M51CT-ND - Cut Tape (CT) 541-IHLE2020CDER150M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE2020CDER150M51 |
Description | FIXED IND 15UH 2.4A 208 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 2.4 A 208mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 208mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14.1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.232" L x 0.216" W (5.89mm x 5.49mm) | |
Height - Seated (Max) | 0.135" (3.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $7.89300 | $78.93 |
| 25 | $7.30400 | $182.60 |
| 50 | $6.88640 | $344.32 |
| 100 | $6.49170 | $649.17 |
| 250 | $6.00628 | $1,501.57 |
| 500 | $5.66330 | $2,831.65 |
| 1,000 | $5.34028 | $5,340.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.89216 | $9,784.32 |
| 4,000 | $4.61395 | $18,455.80 |
| 6,000 | $4.45879 | $26,752.74 |
| 10,000 | $4.33900 | $43,390.00 |

