
IHHP1008ABER4R7M01 | |
|---|---|
DigiKey Part Number | 541-2671-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHHP1008ABER4R7M01 |
Description | FIXED IND 4.7UH 1.6A 180 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 1.6 A 180mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 180mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 1.9A |

