IHCM-2321AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHCM2321AAEG900N10

DigiKey Part Number
541-IHCM2321AAEG900N10-ND
Manufacturer
Manufacturer Product Number
IHCM2321AAEG900N10
Description
CMC 90UH 31A 2LN 380 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
90 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 380 Ohms @ 10 MHz 31A DCR 1.5mOhm
Datasheet
 Datasheet
EDA/CAD Models
IHCM2321AAEG900N10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
380 Ohms @ 10 MHz
Inductance @ Frequency
90 µH @ 100 kHz
Current Rating (Max)
31A
DC Resistance (DCR) (Max)
1.5mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 155°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.965" L x 1.004" W (24.50mm x 25.50mm)
Height (Max)
0.492" (12.50mm)
Package / Case
Horizontal, 4 Flat Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,414
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$78.53000$78.53
10$64.58800$645.88
40$57.42425$2,296.97
80$54.15113$4,332.09
120$52.32533$6,279.04
280$48.71111$13,639.11
520$46.30500$24,078.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.