
IHCM2321AAEG301N10 | |
---|---|
DigiKey Part Number | 541-IHCM2321AAEG301N10-ND |
Manufacturer | |
Manufacturer Product Number | IHCM2321AAEG301N10 |
Description | CMC 300UH 10A 2LN 900 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 900 Ohms @ 10 MHz 10A DCR 7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | IHCM2321AAEG301N10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 900 Ohms @ 10 MHz | |
Inductance @ Frequency | 300 µH @ 100 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 7mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 155°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.965" L x 0.945" W (24.50mm x 24.00mm) | |
Height (Max) | 0.413" (10.50mm) | |
Package / Case | Horizontal, 4 Flat Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.53000 | $78.53 |
10 | $64.58800 | $645.88 |
40 | $57.42425 | $2,296.97 |
80 | $54.15113 | $4,332.09 |
120 | $52.32467 | $6,278.96 |
280 | $48.71079 | $13,639.02 |
520 | $46.30485 | $24,078.52 |