
IFLN1812CZER582N | |
|---|---|
DigiKey Part Number | 541-IFLN1812CZER582NTR-ND - Tape & Reel (TR) 541-IFLN1812CZER582NCT-ND - Cut Tape (CT) 541-IFLN1812CZER582NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFLN1812CZER582N |
Description | CMC 100UH 200MA 2LN 5.2 KOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.2 kOhms @ 100 MHz 200mA DCR 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | IFLN1812CZER582N Models |
Category | Current Rating (Max) 200mA |
Manufacturer Vishay Dale | DC Resistance (DCR) (Max) 2Ohm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Number of Lines 2 | Height (Max) 0.118" (3.00mm) |
Impedance @ Frequency 5.2 kOhms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 100 µH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $4.74400 | $47.44 |
| 25 | $4.39040 | $109.76 |
| 50 | $4.13880 | $206.94 |
| 100 | $3.90190 | $390.19 |
| 250 | $3.60988 | $902.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.52708 | $2,263.54 |
| 1,000 | $4.26877 | $4,268.77 |
| 1,500 | $4.12473 | $6,187.09 |
| 2,500 | $3.95023 | $9,875.57 |
| 3,500 | $3.83949 | $13,438.22 |
| 5,000 | $3.72556 | $18,627.80 |


