


IFLN1210BEER112N | |
|---|---|
DigiKey Part Number | 541-IFLN1210BEER112NTR-ND - Tape & Reel (TR) 541-IFLN1210BEER112NCT-ND - Cut Tape (CT) 541-IFLN1210BEER112NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFLN1210BEER112N |
Description | CMC 22UH 250MA 2LN 4.1 KOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 4.1 kOhms @ 100 MHz 250mA (Typ) DCR 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | IFLN1210BEER112N Models |
Category | Current Rating (Max) 250mA (Typ) |
Manufacturer Vishay Dale | DC Resistance (DCR) (Max) 500mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Number of Lines 2 | Height (Max) 0.098" (2.50mm) |
Impedance @ Frequency 4.1 kOhms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 22 µH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $5.13000 | $51.30 |
| 25 | $4.74200 | $118.55 |
| 50 | $4.47240 | $223.62 |
| 100 | $4.21600 | $421.60 |
| 250 | $3.90060 | $975.15 |
| 500 | $3.67764 | $1,838.82 |
| 1,000 | $3.46775 | $3,467.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.81165 | $7,623.30 |
| 4,000 | $3.59473 | $14,378.92 |
| 6,000 | $3.47374 | $20,842.44 |
| 10,000 | $3.32727 | $33,272.70 |
| 14,000 | $3.28860 | $46,040.40 |


