ICM2020ER101RA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.98000
Datasheet
New Product
ICM2020ER101RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ICM2020ER101RA
ICM2020ER101RA

ICM2020ER101RA

DigiKey Part Number
541-ICM2020ER101RATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICM2020ER101RA
Description
CMC 8.5A 2LN 100OHM SMD AEC-Q200
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 100 Ohms @ 100 MHz 8.5A DCR 6mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
8.5A
DC Resistance (DCR) (Max)
6mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.217" L x 0.217" W (5.50mm x 5.50mm)
Height (Max)
0.138" (3.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$8.20736$12,311.04
Manufacturers Standard Package