


ICM0603ER900V | |
|---|---|
DigiKey Part Number | 541-ICM0603ER900VTR-ND - Tape & Reel (TR) 541-ICM0603ER900VCT-ND - Cut Tape (CT) 541-ICM0603ER900VDKR-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | ICM0603ER900V |
Description | CMC 500MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 500 kHz 500mA DCR 145mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Vishay Dale | DC Resistance (DCR) (Max) 145mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Number of Lines 2 | Height (Max) 0.047" (1.20mm) |
Impedance @ Frequency 90 Ohms @ 500 kHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $3.28000 | $32.80 |
| 100 | $2.69830 | $269.83 |
| 1,000 | $2.21874 | $2,218.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.06190 | $6,185.70 |
| 6,000 | $1.94445 | $11,666.70 |
| 9,000 | $1.87896 | $16,910.64 |
| 15,000 | $1.79965 | $26,994.75 |
| 21,000 | $1.74932 | $36,735.72 |
| 30,000 | $1.72652 | $51,795.60 |

