
HVIBSSE8518L100CAN | |
---|---|
DigiKey Part Number | 541-HVIBSSE8518L100CAN-ND |
Manufacturer | |
Manufacturer Product Number | HVIBSSE8518L100CAN |
Description | HVIBSSE8518 .0001 REF |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | WSBE8518L1000J WSBE Intelligent Battery Shunt Sensor (IBSS) Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reference Design | |
Function | Intelligent Battery Shunt Sensor (IBSS) | |
Embedded | No | |
Utilized IC / Part | WSBE8518L1000J | |
Primary Attributes | - | |
Secondary Attributes | CANFD Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,092.66000 | $2,092.66 |
10 | $1,608.77200 | $16,087.72 |
25 | $1,478.28600 | $36,957.15 |
50 | $1,396.72020 | $69,836.01 |