
G00320R00FB1280 | |
---|---|
DigiKey Part Number | 541-G00320R00FB1280-ND |
Manufacturer | |
Manufacturer Product Number | G00320R00FB1280 |
Description | G-3-80 20 1% B12 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 2W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.47000 | $35.47 |
10 | $23.96000 | $239.60 |
25 | $20.83280 | $520.82 |
50 | $18.87380 | $943.69 |
100 | $17.21030 | $1,721.03 |
300 | $15.06963 | $4,520.89 |
500 | $14.24790 | $7,123.95 |
1,000 | $13.27949 | $13,279.49 |
5,000 | $11.55690 | $57,784.50 |