RNC55H22R1FSBSL65 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $58.63900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.40366
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.47203
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.64278
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.26142
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.63872
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.89178
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.63869
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.89173
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.49178
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.65857
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $28.84580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $19.77770
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $18.48240
Datasheet
Military, MIL-PRF-55182, RNC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H22R1FSBSL65

DigiKey Part Number
541-RNC55H22R1FSBSL65TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H22R1FSBSL65
Description
RES 22.1 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22.1 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H22R1FSBSL65 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$31.97390$3,197.39
Manufacturers Standard Package