Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERL6210K000JKEA500 | |
|---|---|
DigiKey Part Number | 541-ERL6210K000JKEA500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERL6210K000JKEA500 |
Description | RES 10K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.230" Dia x 0.562" L (5.84mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL6210K000JKBF1 | Vishay Dale | 0 | 541-ERL6210K000JKBF1-ND | $423.77150 | Parametric Equivalent |
| ERL6210K000JKBF2 | Vishay Dale | 0 | 541-ERL6210K000JKBF2-ND | $429.61940 | Parametric Equivalent |
| ERL6210K000JKCP2 | Vishay Dale | 0 | 541-ERL6210K000JKCP2TR-ND | $266.78768 | Parametric Equivalent |
| ERL6210K000JKEK500 | Vishay Dale | 0 | 541-ERL6210K000JKEK500-ND | $423.77150 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $260.82709 | $260,827.09 |



