Parametric Equivalent
Parametric Equivalent

ERL206K9800FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERL206K9800FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERL206K9800FKEK500 |
Description | RES 6.98K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.98 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL206K9800FKEA500 | Vishay Dale | 0 | 541-ERL206K9800FKEA500TR-ND | $11.73655 | Parametric Equivalent |
| ERL206K9800FKEB500 | Vishay Dale | 0 | 541-ERL206K9800FKEB500TR-ND | $12.76108 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $30.15240 | $3,015.24 |


