ERC5536K500FKEA600 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.75291
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.84915
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $41.17240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $16.39934
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.92021
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.05793
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $24.47790
Datasheet
36.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC5536K500FKEA600

DigiKey Part Number
541-ERC5536K500FKEA600TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC5536K500FKEA600
Description
RES 36.5K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
36.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC5536K500FHEA600Vishay Dale0541-ERC5536K500FHEA600TR-ND$6.75291Parametric Equivalent
ERC5536K500FHEB600Vishay Dale0541-ERC5536K500FHEB600TR-ND$7.84915Parametric Equivalent
ERC5536K500FHEK600Vishay Dale0541-ERC5536K500FHEK600-ND$41.17240Parametric Equivalent
ERC5536K500FKEK600Vishay Dale0541-ERC5536K500FKEK600-ND$16.39934Parametric Equivalent
ERL0736K500FKEA500Vishay Dale0541-ERL0736K500FKEA500TR-ND$4.92021Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$14.33578$71,678.90
Manufacturers Standard Package