Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERL2020K000GKEB500 | |
|---|---|
DigiKey Part Number | 541-ERL2020K000GKEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERL2020K000GKEB500 |
Description | RES 20K OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL2020K000FKEA500 | Vishay Dale | 0 | 541-ERL2020K000FKEA500TR-ND | $11.73655 | Parametric Equivalent |
| ERL2020K000FKEB500 | Vishay Dale | 0 | 541-ERL2020K000FKEB500TR-ND | $12.76108 | Parametric Equivalent |
| ERL2020K000FKEK500 | Vishay Dale | 0 | 541-ERL2020K000FKEK500-ND | $30.15240 | Parametric Equivalent |
| ERL2020K000GKEA500 | Vishay Dale | 0 | 541-ERL2020K000GKEA500TR-ND | $10.34952 | Parametric Equivalent |
| ERL2020K000GKEK500 | Vishay Dale | 0 | 541-ERL2020K000GKEK500-ND | $28.58200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.27053 | $11,270.53 |


