Parametric Equivalent
Parametric Equivalent

ERL072K8000FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERL072K8000FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERL072K8000FKEK500 |
Description | RES 2.8K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.8 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL072K8000FKEA500 | Vishay Dale | 0 | 541-ERL072K8000FKEA500TR-ND | $4.92021 | Parametric Equivalent |
| ERL072K8000FKEB500 | Vishay Dale | 0 | 541-ERL072K8000FKEB500TR-ND | $6.05793 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $24.47790 | $2,447.79 |


