Parametric Equivalent
Parametric Equivalent

ERL05180R00GKEB500 | |
|---|---|
DigiKey Part Number | 541-ERL05180R00GKEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERL05180R00GKEB500 |
Description | RES 180 OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL05180R00GKEA500 | Vishay Dale | 0 | 541-ERL05180R00GKEA500TR-ND | $7.24332 | Parametric Equivalent |
| ERL05180R00GKEK500 | Vishay Dale | 0 | 541-ERL05180R00GKEK500-ND | $37.62490 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.16112 | $10,161.12 |


