Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERL0510M000GNBF36 | |
|---|---|
DigiKey Part Number | 541-ERL0510M000GNBF36-ND |
Manufacturer | |
Manufacturer Product Number | ERL0510M000GNBF36 |
Description | RES 10M OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL0510M000GNBF37 | Vishay Dale | 0 | 541-ERL0510M000GNBF37-ND | $226.88050 | Parametric Equivalent |
| ERL0510M000GNEB500 | Vishay Dale | 0 | 541-ERL0510M000GNEB500TR-ND | $117.56745 | Parametric Equivalent |
| ERL0510M000GNEK500 | Vishay Dale | 0 | 541-ERL0510M000GNEK500-ND | $224.51110 | Parametric Equivalent |
| ERL0510M000GNR636 | Vishay Dale | 0 | 541-ERL0510M000GNR636TR-ND | $117.56745 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $224.51110 | $22,451.11 |



