Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC702K6700FHEB500 | |
|---|---|
DigiKey Part Number | 541-ERC702K6700FHEB500TR-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | ERC702K6700FHEB500 |
Description | RES 2.67K OHM 1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.67 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN70C2671FB14 | Vishay Dale | 0 | RN70C2671FB14-ND | $38.63040 | Parametric Equivalent |
| RN70C2671FBSL | Vishay Dale | 0 | RN70C2671FBSL-ND | $45.52490 | Parametric Equivalent |
| RN70C2671FRSL | Vishay Dale | 0 | RN70C2671FRSL-ND | $18.10538 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $67.59060 | $67,590.60 |


