Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC70100K00BHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC70100K00BHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC70100K00BHEK500 |
Description | RES 100K OHM 0.1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.75W, 3/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC70100K00BEEK500 | Vishay Dale | 0 | 541-ERC70100K00BEEK500-ND | $182.16050 | Parametric Equivalent |
| RN70C1003BB14 | Vishay Dale | 0 | RN70C1003BB14-ND | $47.10920 | Parametric Equivalent |
| RN70C1003BBSL | Vishay Dale | 0 | RN70C1003BBSL-ND | $55.43100 | Parametric Equivalent |
| RN70C1003BR36 | Vishay Dale | 0 | RN70C1003BR36-ND | $10.40743 | Parametric Equivalent |
| RN70C1003BRE6 | Vishay Dale | 0 | RN70C1003BRE6-ND | $10.40743 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $143.88690 | $14,388.69 |



