Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC658K4500FHEB500 | |
|---|---|
DigiKey Part Number | 541-ERC658K4500FHEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC658K4500FHEB500 |
Description | RES 8.45K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8.45 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC708K4500FHEB500 | Vishay Dale | 0 | 541-ERC708K4500FHEB500TR-ND | $67.59060 | Parametric Equivalent |
| RN65C8451DB14 | Vishay Dale | 0 | RN65C8451DB14-ND | $38.63040 | Parametric Equivalent |
| RN65C8451DBSL | Vishay Dale | 0 | RN65C8451DBSL-ND | $45.52490 | Parametric Equivalent |
| RN65C8451DRE6 | Vishay Dale | 0 | RN65C8451DRE6-ND | $8.73617 | Parametric Equivalent |
| RN65C8451DRSL | Vishay Dale | 0 | RN65C8451DRSL-ND | $15.61954 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $98.50319 | $98,503.19 |




