Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC65750R00BEEK500 | |
|---|---|
DigiKey Part Number | 541-ERC65750R00BEEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC65750R00BEEK500 |
Description | RES 750 OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC65750R00BEEB500 | Vishay Dale | 0 | 541-ERC65750R00BEEB500TR-ND | $54.41005 | Parametric Equivalent |
| RN65E7500BB14 | Vishay Dale | 0 | RN65E7500BB14-ND | $51.46820 | Parametric Equivalent |
| RN65E7500BBSL | Vishay Dale | 0 | RN65E7500BBSL-ND | $60.78890 | Parametric Equivalent |
| RN65E7500BRSL | Vishay Dale | 0 | RN65E7500BRSL-ND | $23.67628 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $140.86640 | $14,086.64 |



