Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC6530K100BEEB500 | |
|---|---|
DigiKey Part Number | 541-ERC6530K100BEEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC6530K100BEEB500 |
Description | RES 30.1K OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC6530K100BEEK500 | Vishay Dale | 0 | 541-ERC6530K100BEEK500-ND | $140.86640 | Parametric Equivalent |
| RN65E3012BB14 | Vishay Dale | 0 | RN65E3012BB14-ND | $51.46820 | Parametric Equivalent |
| RN65E3012BBSL | Vishay Dale | 0 | RN65E3012BBSL-ND | $60.78890 | Parametric Equivalent |
| RN65E3012BRSL | Vishay Dale | 0 | RN65E3012BRSL-ND | $23.67628 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $54.41005 | $54,410.05 |



