Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC652M0000BHEB500 | |
|---|---|
DigiKey Part Number | 541-ERC652M0000BHEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC652M0000BHEB500 |
Description | RES 2M OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC652M0000BEEB500 | Vishay Dale | 0 | 541-ERC652M0000BEEB500TR-ND | $113.97054 | Parametric Equivalent |
| ERC652M0000BEEK500 | Vishay Dale | 0 | 541-ERC652M0000BEEK500-ND | $304.49070 | Parametric Equivalent |
| ERC652M0000BHEK500 | Vishay Dale | 0 | 541-ERC652M0000BHEK500-ND | $242.44300 | Parametric Equivalent |
| ERC702M0000BHEK500 | Vishay Dale | 0 | 541-ERC702M0000BHEK500-ND | $143.88690 | Parametric Equivalent |
| RN65C2004BB14 | Vishay Dale | 175 | RN65C2004BB14-ND | $103.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $94.74785 | $94,747.85 |




