Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC652K4000DHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC652K4000DHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC652K4000DHEK500 |
Description | RES 2.4K OHM 0.5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65C2401DB14 | Vishay Dale | 0 | RN65C2401DB14-ND | $38.63040 | Parametric Equivalent |
| RN65C2401DBSL | Vishay Dale | 0 | RN65C2401DBSL-ND | $45.52490 | Parametric Equivalent |
| RN65C2401DRE6 | Vishay Dale | 0 | RN65C2401DRE6-ND | $8.73617 | Parametric Equivalent |
| RN65C2401DRSL | Vishay Dale | 0 | RN65C2401DRSL-ND | $15.61954 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $106.07380 | $10,607.38 |


