Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC6522K100FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERC6522K100FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC6522K100FKEK500 |
Description | RES 22.1K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC6522K100FHEB500 | Vishay Dale | 0 | 541-ERC6522K100FHEB500TR-ND | $98.50319 | Parametric Equivalent |
| ERC7022K100FKEK500 | Vishay Dale | 0 | 541-ERC7022K100FKEK500-ND | $144.39009 | Parametric Equivalent |
| RN65C2212FB14 | Vishay Dale | 0 | RN65C2212FB14-ND | $38.63040 | Parametric Equivalent |
| RN65C2212FBSL | Vishay Dale | 0 | RN65C2212FBSL-ND | $45.52490 | Parametric Equivalent |
| RN65C2212FRE6 | Vishay Dale | 0 | RN65C2212FRE6-ND | $7.06473 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $216.84206 | $216,842.06 |




