Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC6515K000BEEB500 | |
|---|---|
DigiKey Part Number | 541-ERC6515K000BEEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC6515K000BEEB500 |
Description | RES 15K OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC6515K000BEEK500 | Vishay Dale | 0 | 541-ERC6515K000BEEK500-ND | $140.86640 | Parametric Equivalent |
| ERC7015K000BEEB500 | Vishay Dale | 0 | 541-ERC7015K000BEEB500TR-ND | $79.92548 | Parametric Equivalent |
| ERC7015K000BEEK500 | Vishay Dale | 0 | 541-ERC7015K000BEEK500-ND | $182.16050 | Parametric Equivalent |
| RN65E1502BB14 | Vishay Dale | 0 | RN65E1502BB14-ND | $51.46820 | Parametric Equivalent |
| RN65E1502BBSL | Vishay Dale | 0 | RN65E1502BBSL-ND | $60.78890 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $54.41005 | $54,410.05 |



