Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC65110K00FEEB500 | |
|---|---|
DigiKey Part Number | 541-ERC65110K00FEEB500TR-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | ERC65110K00FEEB500 |
Description | RES 110K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65E1103FB14 | Vishay Dale | 0 | RN65E1103FB14-ND | $41.47660 | Parametric Equivalent |
| RN65E1103FBSL | Vishay Dale | 0 | RN65E1103FBSL-ND | $48.68770 | Parametric Equivalent |
| RN65E1103FRE6 | Vishay Dale | 0 | RN65E1103FRE6-ND | $9.11600 | Parametric Equivalent |
| RN65E1103FRSL | Vishay Dale | 0 | RN65E1103FRSL-ND | $16.07960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $136.78521 | $136,785.21 |


