Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5594K200DHEB500 | |
|---|---|
DigiKey Part Number | 541-ERC5594K200DHEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC5594K200DHEB500 |
Description | RES 94.2K OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 94.2 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5594K200DHEK500 | Vishay Dale | 0 | 541-ERC5594K200DHEK500-ND | $43.06010 | Parametric Equivalent |
| RN55C9422CB14 | Vishay Dale | 0 | RN55C9422CB14-ND | $38.63040 | Parametric Equivalent |
| RN55C9422CBSL | Vishay Dale | 0 | RN55C9422CBSL-ND | $45.52490 | Parametric Equivalent |
| RN55C9422CRE6 | Vishay Dale | 0 | RN55C9422CRE6-ND | $4.99497 | Parametric Equivalent |
| RN55C9422CRSL | Vishay Dale | 0 | RN55C9422CRSL-ND | $10.01330 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.18034 | $11,180.34 |



