Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC55845R00DHEB500 | |
|---|---|
DigiKey Part Number | 541-ERC55845R00DHEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC55845R00DHEB500 |
Description | RES 845 OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 845 Ohms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC55845R00DHEK500 | Vishay Dale | 0 | 541-ERC55845R00DHEK500-ND | $43.06010 | Parametric Equivalent |
| RN55C8450DB14 | Vishay Dale | 0 | RN55C8450DB14-ND | $38.63040 | Parametric Equivalent |
| RN55C8450DBSL | Vishay Dale | 0 | RN55C8450DBSL-ND | $45.52490 | Parametric Equivalent |
| RN55C8450DRE6 | Vishay Dale | 0 | RN55C8450DRE6-ND | $3.62856 | Parametric Equivalent |
| RN55C8450DRSL | Vishay Dale | 0 | RN55C8450DRSL-ND | $7.16914 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.18034 | $11,180.34 |



