Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC55845R00BEEA500 | |
|---|---|
DigiKey Part Number | 541-ERC55845R00BEEA500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC55845R00BEEA500 |
Description | RES 845 OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 845 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC55845R00BEEB500 | Vishay Dale | 0 | 541-ERC55845R00BEEB500TR-ND | $13.31751 | Parametric Equivalent |
| ERC55845R00BEEK500 | Vishay Dale | 0 | 541-ERC55845R00BEEK500-ND | $58.00190 | Parametric Equivalent |
| RN55E8450BB14 | Vishay Dale | 0 | RN55E8450BB14-ND | $38.63040 | Parametric Equivalent |
| RN55E8450BBSL | Vishay Dale | 0 | RN55E8450BBSL-ND | $45.52490 | Parametric Equivalent |
| RN55E8450BRE6 | Vishay Dale | 0 | RN55E8450BRE6-ND | $7.83723 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $10.11282 | $50,564.10 |



