Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC557K6800FHEA500 | |
|---|---|
DigiKey Part Number | 541-ERC557K6800FHEA500TR-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | ERC557K6800FHEA500 |
Description | RES 7.68K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 7.68 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC557K6800DEEB500 | Vishay Dale | 0 | 541-ERC557K6800DEEB500TR-ND | $12.31449 | Parametric Equivalent |
| ERC557K6800DEEK500 | Vishay Dale | 0 | 541-ERC557K6800DEEK500-ND | $50.77350 | Parametric Equivalent |
| ERC557K6800DHEB500 | Vishay Dale | 0 | 541-ERC557K6800DHEB500TR-ND | $11.18034 | Parametric Equivalent |
| ERC557K6800DHEK500 | Vishay Dale | 0 | 541-ERC557K6800DHEK500-ND | $43.06010 | Parametric Equivalent |
| ERC557K6800FEEB500 | Vishay Dale | 0 | 541-ERC557K6800FEEB500TR-ND | $7.67428 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.26683 | $21,334.15 |



