Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5573K200FHEA500 | |
|---|---|
DigiKey Part Number | 541-ERC5573K200FHEA500TR-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | ERC5573K200FHEA500 |
Description | RES 73.2K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 73.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5573K200DEEA500 | Vishay Dale | 0 | 541-ERC5573K200DEEA500TR-ND | $9.28368 | Parametric Equivalent |
| ERC5573K200DEEB500 | Vishay Dale | 0 | 541-ERC5573K200DEEB500TR-ND | $12.31449 | Parametric Equivalent |
| ERC5573K200DEEK500 | Vishay Dale | 0 | 541-ERC5573K200DEEK500-ND | $50.77350 | Parametric Equivalent |
| ERC5573K200FEEB500 | Vishay Dale | 0 | 541-ERC5573K200FEEB500TR-ND | $7.67428 | Parametric Equivalent |
| ERC5573K200FEEK500 | Vishay Dale | 0 | 541-ERC5573K200FEEK500-ND | $29.23730 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.26683 | $21,334.15 |



