Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC55732K00BHEA500 | |
|---|---|
DigiKey Part Number | 541-ERC55732K00BHEA500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC55732K00BHEA500 |
Description | RES 732K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 732 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC55732K00BEEB500 | Vishay Dale | 0 | 541-ERC55732K00BEEB500TR-ND | $23.49285 | Parametric Equivalent |
| ERC55732K00BEEK500 | Vishay Dale | 0 | 541-ERC55732K00BEEK500-ND | $91.73800 | Parametric Equivalent |
| ERC55732K00BHEK500 | Vishay Dale | 0 | 541-ERC55732K00BHEK500-ND | $75.64850 | Parametric Equivalent |
| RN55C7323BB14 | Vishay Dale | 0 | RN55C7323BB14-ND | $38.63040 | Parametric Equivalent |
| RN55C7323BBSL | Vishay Dale | 0 | RN55C7323BBSL-ND | $45.52490 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $13.84818 | $69,240.90 |



