Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5563R400FHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC5563R400FHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC5563R400FHEK500 |
Description | RES 63.4 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 63.4 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5563R400FEEB500 | Vishay Dale | 0 | 541-ERC5563R400FEEB500TR-ND | $7.67428 | Parametric Equivalent |
| ERC5563R400FEEK500 | Vishay Dale | 0 | 541-ERC5563R400FEEK500-ND | $29.23730 | Parametric Equivalent |
| ERC5563R400FHEA500 | Vishay Dale | 0 | 541-ERC5563R400FHEA500TR-ND | $4.26683 | Parametric Equivalent |
| ERC5563R400FHEB500 | Vishay Dale | 0 | 541-ERC5563R400FHEB500TR-ND | $6.02208 | Parametric Equivalent |
| RN55C63R4FB14 | Vishay Dale | 0 | RN55C63R4FB14-ND | $38.63040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $21.51650 | $2,151.65 |



