Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC551M1300FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERC551M1300FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC551M1300FKEK500 |
Description | RES 1.13M OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.13 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC551M1300FHEB500 | Vishay Dale | 0 | 541-ERC551M1300FHEB500TR-ND | $41.51940 | Parametric Equivalent |
| ERC551M1300FHEK500 | Vishay Dale | 0 | 541-ERC551M1300FHEK500-ND | $113.28820 | Parametric Equivalent |
| RN55C1134FB14 | Vishay Dale | 0 | RN55C1134FB14-ND | $40.73590 | Parametric Equivalent |
| RN55C1134FRE6 | Vishay Dale | 0 | RN55C1134FRE6-ND | $11.88878 | Parametric Equivalent |
| RN55D1134FB14 | Vishay Dale | 0 | RN55D1134FB14-ND | $38.63040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $86.43592 | $86,435.92 |



