Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC554K9900DEEK500 | |
|---|---|
DigiKey Part Number | 541-ERC554K9900DEEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC554K9900DEEK500 |
Description | RES 4.99K OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC554K9900DEEA500 | Vishay Dale | 0 | 541-ERC554K9900DEEA500TR-ND | $9.28368 | Parametric Equivalent |
| RN55E4991CB14 | Vishay Dale | 0 | RN55E4991CB14-ND | $38.63040 | Parametric Equivalent |
| RN55E4991CBSL | Vishay Dale | 0 | RN55E4991CBSL-ND | $45.52490 | Parametric Equivalent |
| RN55E4991CR36 | Vishay Dale | 0 | RN55E4991CR36-ND | $5.05178 | Parametric Equivalent |
| RN55E4991CRE6 | Vishay Dale | 0 | RN55E4991CRE6-ND | $7.00710 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $50.77350 | $5,077.35 |



