Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC553K6500DEEB500 | |
|---|---|
DigiKey Part Number | 541-ERC553K6500DEEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC553K6500DEEB500 |
Description | RES 3.65K OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC553K6500DEEA500 | Vishay Dale | 0 | 541-ERC553K6500DEEA500TR-ND | $9.28368 | Parametric Equivalent |
| RN55E3651DB14 | Vishay Dale | 0 | RN55E3651DB14-ND | $38.63040 | Parametric Equivalent |
| RN55E3651DBSL | Vishay Dale | 0 | RN55E3651DBSL-ND | $45.52490 | Parametric Equivalent |
| RN55E3651DRE6 | Vishay Dale | 0 | RN55E3651DRE6-ND | $5.69281 | Parametric Equivalent |
| RN55E3651DRSL | Vishay Dale | 0 | RN55E3651DRSL-ND | $16.96588 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.31449 | $12,314.49 |



